Descriptions of PLX TDUHC122 0F0C provided by its distributors.
IC, CONTROLLER, HOST, USB, 64LQFP; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 64Pins; Data Rate: 12Mbps; No. of Ports: 2 Port; Operating Temperature Min: -40