PLX TD242LP

CONTROLLER, HOST, USB, OTG, 64LQFP; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellTD242LP01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX TD242LP.

Farnell

Datasheet17 pages22 years ago

Descriptions

Descriptions of PLX TD242LP provided by its distributors.

CONTROLLER, HOST, USB, OTG, 64LQFP; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 64Pins; Data Rate: 12Mbps; No. of Ports: 2 Port; Operating Temperature Min: -4

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp