PLX PEX8518-AC25BI G

Ic 5 Port/16 Lane Pci Express Switch
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX PEX8518-AC25BI G.

element14 APAC

Datasheet4 pages19 years ago

Descriptions

Descriptions of PLX PEX8518-AC25BI G provided by its distributors.

Ic 5 Port/16 Lane Pci Express Switch
PEX8518-AC25BI G PLX BGA
PCIE, 16-LANE/5-PORT SWITCH, BGA; PCI Bus Type: PCI Express Switch; PCI Express Base Spec: -; Digital IC Case: BGA; No. of Pins: 376Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEX 8518-AC25BI G
  • PEX 8518AC25BI G
  • PEX8518AC25BI G