PLX PEX8508-AC25BI G

Flexible Versatile PCI Express Switch 296-Pin BGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX PEX8508-AC25BI G.

element14 APAC

Datasheet4 pages19 years ago

Descriptions

Descriptions of PLX PEX8508-AC25BI G provided by its distributors.

Flexible Versatile PCI Express Switch 296-Pin BGA
Communications IC; Package / Case:296-PBGA; Termination Type:SMD; Communication Function:PCIe Switch; Control Interface:I2C, Serial ;RoHS Compliant: Yes
IC, PCIE, 8-LANE/5-PORT SWITCH, BGA; IC Function: -; Supply Voltage Min: -; Supply Voltage Max: -; IC Package Type: -; No. of Pins: 296Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Au

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEX 8508-AC25BI G
  • PEX8508AC25BI G