PLX PEX 8112-AA RDK-F

Forward Bridge Reference Design Kit
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACPEX 8112-AA RDK-F01
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX PEX 8112-AA RDK-F.

element14 APAC

Datasheet2 pages18 years ago

Descriptions

Descriptions of PLX PEX 8112-AA RDK-F provided by its distributors.

FORWARD BRIDGE REFERENCE DESIGN KIT
PCI EXP, FORWARD MODE, RDK; Silicon Manufacturer:PLX Technology; Silicon Core Number:PEX 8112; Kit Application Type:Interface; Application Sub Type:PCI Express to PCI Bridge; Core Architecture:-; Core Sub-Architecture:-;
KIT, PEX8112, FORWARD MODE; Type:Hardware / Software - Dev Kit (Dev Tool); Kit Contents:PEX 8112 with Single x1 PCI Express Port (card-edge) and Four PCI Slots on the Secondary Side; MCU Supported Families:PEX8112; Development Tool Type:Development Kit; Supported Devices:PEX 8112FDK; Tool / Board Application:PCI Evaluation / Development

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEX8112-AA RDK-F