PLX PCI9656-BA66BI G

PCI Bus Controller, CMOS, PBGA272

Price and Stock

DistributorSKUMinPkg
Classic ComponentsPCI9656-BA66BI G1
8h

Descriptions

Descriptions of PLX PCI9656-BA66BI G provided by its distributors.

PCI Bus Controller, CMOS, PBGA272
Ic, Pci Bus Master Bridge, 272Pbga; Digital Ic Case:Bga; No. Of Pins:272Pins; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:-; Operating Temperature Range:-40°C Rohs Compliant: Yes |Plx Technology PCI9656-BA66BI G

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI9656BA66BI G