PLX PCI6254-BB66BC G

Fast Lane PCI Bridges Dual Mode Universal PCI to PCI Bridge
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX PCI6254-BB66BC G.

element14 APAC

Datasheet1 page22 years ago

Mouser

iiiC

Descriptions

Descriptions of PLX PCI6254-BB66BC G provided by its distributors.

Fast Lane PCI Bridges Dual Mode Universal PCI to PCI Bridge
PCI Bridge IC; Bridge Type:PCI to PCI; No. of Ports Max:16; PCI Bus Type:64 Bit / 66MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:365-PBGA; No. of Pins:365 ;RoHS Compliant: Yes
PCI-PCI UNIVERSAL BRIDGE, 365PBGA; PCI Bus Type: PCI to PCI Bridge; PCI Express Base Spec: -; Digital IC Case: BGA; No. of Pins: 365Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Operati

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI 6254-BB66BC G
  • PCI6254BB66BC G