CONTROLLER, HOST, USB, OTG, 128LQFP; USB Type:Host / Peripheral Controller; USB Version:2.0; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:128; Data Rate:480Mbps; No. of Ports:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Base Number:210; Data Rate Max:480Mbps; Operating Temperature Range:-40°C to +85°C; Package / Case:LQFP; Supply Voltage Range:1.65V to 3.6V; Termination Type:SMD