PLX OXU200 - LQAG

CONTROLLER, USB PERIPHERAL, 100LQFP; USB IC Type: USB Peripheral Controller; USB Standard: USB 2.0; Supply Voltage...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX OXU200 - LQAG.

element14 APAC

Datasheet16 pages20 years ago

Descriptions

Descriptions of PLX OXU200 - LQAG provided by its distributors.

CONTROLLER, USB PERIPHERAL, 100LQFP; USB IC Type:USB Peripheral Controller; USB Standard:USB 2.0; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Interface Case Style:LQFP; No. of Pins:100Pins; Data Rate:400Mbps; No.

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp