Descriptions of PLX OXCF950-TQBG provided by its distributors.
UART, SINGLE PORT CF, PCMCIA, 950; No. of Channels: 1 Channel; Data Rate: 15Mbps; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; MSL: