PLX NET2270REV3B-LF

USB 2.0 Device Controllers Local Bus to HiSpeed USB 2.0 Controller
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PLX NET2270REV3B-LF.

Farnell

Datasheet90 pages21 years ago

Mouser

Descriptions

Descriptions of PLX NET2270REV3B-LF provided by its distributors.

USB 2.0 Device Controllers Local Bus to HiSpeed USB 2.0 Controller
Peripheral Controller 64-Pin TQFP
IC, CONTROLLER, USB 2.0, 64TQFP; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TQFP; No. of Pins: 64Pins; Data Rate: 480Mbps; No. of Ports: 4 Port; Operating Temperature Min: -40°

Manufacturer Aliases

PLX has several brands around the world that distributors may use as alternate names. PLX may also be known as the following names:

  • PLX TECHNOLOGY
  • PLX TECHNOLOGY INC
  • OXFORD SEMICONDUCTOR
  • PLX TECHNOLOGIES
  • Broadcom PLX
  • PLX ELECTRONICS
  • PLX TECHN
  • PLX Technologies Corp
  • PLX Technology / Broadcom
  • PLX Technology Corp