Platinum Tools 740C

Platinum Tools 740C RJ45 Splice Coupler, 8P8C, UTP/STP, Waterproof, Dustproof, 5.0" x 1.125"
$ 47.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 740C.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+63.14%

Descriptions

Descriptions of Platinum Tools 740C provided by its distributors.

Platinum Tools 740C RJ45 Splice Coupler, 8P8C, UTP/STP, Waterproof, Dustproof, 5.0" x 1.125"
SPLICE COUPLER, RJ45, IP67 WATERPROOF & DUSTPROOF, FOR UTP AND STP APPLICATIONS
Platinum Tools 740C Waterproof RJ45 In-Line Splice Coupler
WATERPROOF RJ45 SPLICE COUPLER. CLAMSHELL.
Housing Splice Adapter, Rj45, Jack-Jack; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack |Platinum Tools 740C

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI