Platinum Tools 725BL-50

725BL-50 Keystone Jack, Cat5e Connector, 110, Blue, 50/Installer Pack
$ 107.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 725BL-50.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Platinum Tools 725BL-50 provided by its distributors.

725BL-50 Keystone Jack, Cat5e Connector, 110, Blue, 50/Installer Pack
Modular Conn, Cat5E, Jack, Cable; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):-; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Cable Mount; Product Range:- |Platinum Tools 725BL-50

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 725BL50