Planet XT-915A

Connector A = SFP+ / Connector B = SFP+ / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm =...

Submit Request for Quote

Unfortunately we do not know of any distributors for XT-915A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet XT-915A provided by its distributors.

Connector A = SFP+ / Connector B = SFP+ / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 135 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Fibre Multi-Mode / Operating Temperature Min. °C = 0 / Depth mm = 87.8 / Fibre Port Type = SFP+ / Height mm = 20 / Operating Voltage Max. - DC V = 12 / Fibre Ports = 2

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP