Planet WGS-814HP

Product Type = Switch / PoE Power Budget W = 60 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE...

Price and Stock

DistributorSKUMinPkg
Microchip USAWGS-814HP35120Tray
3d

Descriptions

Descriptions of Planet WGS-814HP provided by its distributors.

Product Type = Switch / PoE Power Budget W = 60 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 4 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = WGS / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Current Consumption A = 1.5 / Operating Voltage Min. - DC V = 48 / Operating Voltage Max. - DC V = 56 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 148 / Depth mm = 25 / Height mm = 134

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP