Planet WDAP-C7210E

Mounting Type = Ceiling Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 48 / Operating Voltage Min. - DC V =...

Submit Request for Quote

Unfortunately we do not know of any distributors for WDAP-C7210E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet WDAP-C7210E provided by its distributors.

Mounting Type = Ceiling Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 48 / Operating Voltage Min. - DC V = 12 / Network Protocol = 802.11a/b/g/n/ac / Network Protocol = 802.11i / Width mm = 186 / Product Type = Wireless Access Point / Product Type = Gateway / Product Type = Wireless Repeater / Series = WDAP / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Height mm = 186 / Depth mm = 36 / Network Speed Gbps = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP