Planet WDAP-3000AX

Mounting Type = Pole Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Network Protocol =...

Submit Request for Quote

Unfortunately we do not know of any distributors for WDAP-3000AX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet WDAP-3000AX provided by its distributors.

Mounting Type = Pole Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Network Protocol = 802.11a/b/g/n/ac/ax / Network Protocol = 802.3at / Width mm = 231 / Product Type = Wireless Access Point / Series = WDAP / Additional Ports = Type-N / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Protection Rating = IP67 / Height mm = 295 / Depth mm = 80 / Network Speed Gbps = 3

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP