Planet VF-101G-KIT

Connector A = ST / Series = VF / Connector B = BNC Socket / Mounting Type = DIN Rail Mount / Mounting Type = Wall...

Submit Request for Quote

Unfortunately we do not know of any distributors for VF-101G-KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet VF-101G-KIT provided by its distributors.

Connector A = ST / Series = VF / Connector B = BNC Socket / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 94 / Interface Type B = Coaxial / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Interface Type A = Fibre Single-Mode / Depth mm = 26 / Fibre Port Type = ST / Height mm = 70 / Operating Voltage Max. - DC V = 5 / Fibre Ports = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP