Planet POE-E301

Product Type = Extender / PoE Power Budget W = 65 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 2 / Network Speed Gbps =...

Submit Request for Quote

Unfortunately we do not know of any distributors for POE-E301. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet POE-E301 provided by its distributors.

Product Type = Extender / PoE Power Budget W = 65 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 2 / Network Speed Gbps = 1 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 52 / Operating Voltage Max. - DC V = 56 / Operating Temperature Min. °C = 10 / Operating Temperature Max. °C = 60 / Width mm = 94 / Depth mm = 70 / Height mm = 26

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP