Planet NMS-360V-10

Mounting Type = Panel Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 36 / Operating Voltage Min. - DC V = 9...

Submit Request for Quote

Unfortunately we do not know of any distributors for NMS-360V-10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet NMS-360V-10 provided by its distributors.

Mounting Type = Panel Mount / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 36 / Operating Voltage Min. - DC V = 9 / Current Consumption A = 5 / Width mm = 385 / Series = NMS / Additional Ports = USB / Additional Ports = HDMI / Additional Ports = DB9 Male / Additional Ports = 3.5 mm Socket / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = 0 / Protection Rating = IP66 / Height mm = 189 / Ports = 2 / Depth mm = 49 / Network Speed Gbps = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP