Planet LN1140

Ports = 3 / Additional Ports = Terminal Block / Additional Ports = USB / Additional Ports = SMA Female / Series = LN...

Submit Request for Quote

Unfortunately we do not know of any distributors for LN1140. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet LN1140 provided by its distributors.

Ports = 3 / Additional Ports = Terminal Block / Additional Ports = USB / Additional Ports = SMA Female / Series = LN / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Protection Rating = IP30 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 48 / Operating Voltage Max. - AC V = 24 / Width mm = 33 / Depth mm = 70 / Height mm = 104 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP