Planet IVC-234GT

Connector A = RJ45 Socket / Series = IVC / Connector B = BNC Socket / Connector B = RJ11 Socket / Protection Rating =...

Submit Request for Quote

Unfortunately we do not know of any distributors for IVC-234GT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet IVC-234GT provided by its distributors.

Connector A = RJ45 Socket / Series = IVC / Connector B = BNC Socket / Connector B = RJ11 Socket / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 32 / Interface Type B = VDSL2 / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Interface Type A = Ethernet / Depth mm = 87 / Height mm = 135 / Operating Voltage Max. - AC V = 24 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 4 / Operating Voltage Min. - DC V = 12

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP