Planet ISW-621TS15

Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 6 / RJ45...

Price and Stock

DistributorSKUMinPkg
Microchip USAISW-621TS1539120Box
3d

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Planet ISW-621TS15 provided by its distributors.

Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 6 / RJ45 Ports = 4 / Fibre Ports = 2 / Fibre Port Type = SC / Network Speed Mbps = 100 / Series = ISW / Current Consumption A = 1.3 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 32 / Depth mm = 97 / Height mm = 135

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP