Planet IPOE-175S

Product Type = Splitter / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Additional Ports = Terminal Block / Network...

Submit Request for Quote

Unfortunately we do not know of any distributors for IPOE-175S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Planet IPOE-175S provided by its distributors.

Product Type = Splitter / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Additional Ports = Terminal Block / Network Speed Gbps = 1 / Protection Rating = IP67 / Protection Rating = IK10 / Series = IPOE / Mounting Type = Wall Mount / Current Consumption A = 1.5 / Operating Voltage Min. - DC V = 44 / Operating Voltage Max. - DC V = 56 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 150 / Depth mm = 44 / Height mm = 73

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP