Planet IMG-2200T

Ports = 4 / Serial Ports = 2 / RJ45 Ports = 2 / Interface Type A = MODBUS / Interface Type A = RS232 / Interface Type...

Submit Request for Quote

Unfortunately we do not know of any distributors for IMG-2200T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Planet IMG-2200T provided by its distributors.

Ports = 4 / Serial Ports = 2 / RJ45 Ports = 2 / Interface Type A = MODBUS / Interface Type A = RS232 / Interface Type A = RS422 / Interface Type A = RS485 / Interface Type B = Ethernet / Interface Type B = MODBUS TCP / Connection Type A = DB9 Male / Connection Type B = RJ45 Socket / Baud Rate Kbps = 921 / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = IMG / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Current Consumption mA = 330 / Width mm = 32 / Depth mm = 88 / Height mm = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP