Planet IGS-6325-24UP4X

Product Type = Switch / PoE Power Budget kW = 1.44 / Ethernet Switch Type = Layer 3 Managed / Ports = 28 / RJ45 Ports...

Price and Stock

DistributorSKUMinPkg
Microchip USAIGS-6325-24UP4X3235Tray
3d

Descriptions

Descriptions of Planet IGS-6325-24UP4X provided by its distributors.

Product Type = Switch / PoE Power Budget kW = 1.44 / Ethernet Switch Type = Layer 3 Managed / Ports = 28 / RJ45 Ports = 24 / PoE Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP+ / Additional Ports = Terminal Block / Network Speed Gbps = 10 / Protection Rating = IP30 / Series = IGS / Mounting Type = Rack Mount / Current Consumption A = 32 / Operating Voltage Min. - DC V = 48 / Operating Voltage Max. - DC V = 54 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 440 / Depth mm = 300 / Height mm = 44

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP