Planet IGS-6325-20T4C4X

Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 24 / Fibre Ports = 8...

Submit Request for Quote

Unfortunately we do not know of any distributors for IGS-6325-20T4C4X. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet IGS-6325-20T4C4X provided by its distributors.

Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 24 / Fibre Ports = 8 / Fibre Port Type = SFP / Network Speed Gbps = 10 / Series = IGS / Current Consumption A = 1.5 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - DC V = 24 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 440 / Depth mm = 200 / Height mm = 45

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP