Planet IGS-6325-16T4S

Ethernet Switch Type = Layer 3 Managed / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 20 /...

Price and Stock

DistributorSKUMinPkg
Microchip USAIGS-6325-16T4S3415Box
3d

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet IGS-6325-16T4S provided by its distributors.

Ethernet Switch Type = Layer 3 Managed / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 20 / RJ45 Ports = 16 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 2.5 / Protection Rating = IP30 / Series = IGS / Current Consumption A = 3.3 / Operating Voltage Max. - AC V = 24 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 77 / Depth mm = 107 / Height mm = 152

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP