Planet IGS-1020PTF-12V

Product Type = Switch / PoE Power Budget W = 240 / Ethernet Switch Type = Unmanaged / Ports = 10 / RJ45 Ports = 8 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for IGS-1020PTF-12V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+30.00%

Descriptions

Descriptions of Planet IGS-1020PTF-12V provided by its distributors.

Product Type = Switch / PoE Power Budget W = 240 / Ethernet Switch Type = Unmanaged / Ports = 10 / RJ45 Ports = 8 / PoE Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = IGS / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Current Consumption A = 6 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 56 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 77 / Depth mm = 106 / Height mm = 152

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP