Planet IECS-1116-DO

Module Type = Digital Output Module / Suitable for = EtherCAT Master Devices / Output Type = Transistor / Number of...

Submit Request for Quote

Unfortunately we do not know of any distributors for IECS-1116-DO. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet IECS-1116-DO provided by its distributors.

Module Type = Digital Output Module / Suitable for = EtherCAT Master Devices / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 48 / Output Current mA = 700 / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Interface Type = EtherCAT / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Series = IECS / Protection Rating = IP40 / Width mm = 32 / Height mm = 135 / Depth mm = 87

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP