Planet IECJ-410FT

Ports = 4 / RJ45 Ports = 3 / Interface Type A = EtherCAT / Interface Type B = EtherCAT / Interface Type B = Fibre...

Price and Stock

DistributorSKUMinPkg
Microchip USAIECJ-410FT37210Tray
3d

Descriptions

Descriptions of Planet IECJ-410FT provided by its distributors.

Ports = 4 / RJ45 Ports = 3 / Interface Type A = EtherCAT / Interface Type B = EtherCAT / Interface Type B = Fibre Single-Mode / Interface Type B = Fibre Multi-Mode / Connection Type A = RJ45 / Connection Type B = RJ45 / Connection Type B = SFP / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 48 / Current Consumption mA = 314 / Width mm = 32 / Depth mm = 87 / Height mm = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP