Planet IECC-210T

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for IECC-210T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Planet IECC-210T provided by its distributors.

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 9 / Width mm = 104 / Connector A = SFP / Connector B = RJ45 Socket / Operating Temperature Max. °C = 75 / Interface Type B = Ethernet / Interface Type A = Fibre Multi-Mode / Operating Temperature Min. °C = -40 / Height mm = 33 / Fibre Port Type = SFP / Depth mm = 70

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP