Planet IECC-210-KIT

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 /...

Price and Stock

DistributorSKUMinPkg
Microchip USAIECC-210-KIT37010Tray
4d

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Planet IECC-210-KIT provided by its distributors.

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 9 / Width mm = 104 / Connector A = RJ45 Socket / Connector B = SFP / Operating Temperature Max. °C = 75 / Interface Type B = Fibre Multi-Mode / Interface Type A = Ethernet / Operating Temperature Min. °C = -40 / Height mm = 33 / Fibre Port Type = SFP / Depth mm = 70

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP