Planet ICS-2105AT

Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection...

Submit Request for Quote

Unfortunately we do not know of any distributors for ICS-2105AT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet ICS-2105AT provided by its distributors.

Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / Additional Ports = Terminal Block / Additional Ports = SFP / Network Speed Mbps = 100 / Series = ICS / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 921 / Input Current mA = 440 / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 48 / Operating Voltage Max. - AC V = 24 / Width mm = 32 / Depth mm = 88 / Height mm = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP