Planet GUP-805A-60W

Connector A = RJ45 Socket / Connector B = SFP / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width...

Price and Stock

DistributorSKUMinPkg
Microchip USAGUP-805A-60W39720Tray
3d

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Planet GUP-805A-60W provided by its distributors.

Connector A = RJ45 Socket / Connector B = SFP / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 94 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 70 / Fibre Port Type = SFP / Height mm = 26 / Operating Voltage Max. - DC V = 55 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 52

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP