Planet GS-6311-24T4X

Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 24 / Fibre Ports = 4...

Submit Request for Quote

Unfortunately we do not know of any distributors for GS-6311-24T4X. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet GS-6311-24T4X provided by its distributors.

Ethernet Switch Type = Layer 3 Managed / Mounting Type = Rack Mount / Ports = 28 / RJ45 Ports = 24 / Fibre Ports = 4 / Fibre Port Type = SFP+ / Network Speed Gbps = 10 / Series = GS / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 440 / Depth mm = 207 / Height mm = 44

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP