Planet FWA-2100-NR-EU

Mounting Type = Pole Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for FWA-2100-NR-EU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Planet FWA-2100-NR-EU provided by its distributors.

Mounting Type = Pole Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Operating Voltage Min. - DC V = 12 / Width mm = 150 / Product Type = Router / Additional Ports = USB / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Protection Rating = IP68 / Height mm = 240 / Depth mm = 100 / Networks / Technology = 5G NR / Networks / Technology = 4G LTE / Network Speed Gbps = 2.4

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP