Planet FTP-802S15

Connector A = RJ45 Socket / Series = FTP / Connector B = SC / Mounting Type = Desktop / Width mm = 70 / Interface...

Submit Request for Quote

Unfortunately we do not know of any distributors for FTP-802S15. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Planet FTP-802S15 provided by its distributors.

Connector A = RJ45 Socket / Series = FTP / Connector B = SC / Mounting Type = Desktop / Width mm = 70 / Interface Type B = Fibre Single-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 97 / Fibre Port Type = SC / Height mm = 26 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP