Planet FT-802

Mounting Type = Wall Mount / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports =...

Submit Request for Quote

Unfortunately we do not know of any distributors for FT-802. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Planet FT-802 provided by its distributors.

Mounting Type = Wall Mount / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1 / Width mm = 26 / Connector A = RJ45 Socket / Series = FT-80X / Connector B = SC / Operating Temperature Max. °C = 50 / Interface Type B = Fibre Multi-Mode / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Height mm = 97 / Fibre Port Type = SC / Depth mm = 69

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP