Planet FGSD-1008HPS

Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Managed / Ports = 10 / RJ45 Ports = 10 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for FGSD-1008HPS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Planet FGSD-1008HPS provided by its distributors.

Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Managed / Ports = 10 / RJ45 Ports = 10 / PoE Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = FGSD / Mounting Type = Desktop / Current Consumption A = 2.5 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 280 / Depth mm = 180 / Height mm = 44

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP