Pilz 774300

Pilz Safety Relay, 1 Channel Wiring, 3 No, Auto, 24V Ac/dc, 22.5MM Width, Screw Terminals
$ 250.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 774300.

TME

Datasheet3 pages23 years ago

Inventory History

3 month trend:
-2.34%

Supply Chain

Introduction Date2010-08-24

Descriptions

Descriptions of Pilz 774300 provided by its distributors.

PILZ SAFETY RELAY, 1 CHANNEL WIRING, 3 NO, AUTO, 24V AC/DC, 22.5MM WIDTH, SCREW TERMINALS
RELAY, SAFETY, 3PST-NO, 240VAC, 8A; Coil Voltage:24VAC/VDC; Contact Configuration:3PST-NO; Product Range:-; Relay Mounting:DIN Rail; Contact Current:8A; Relay Terminals:Screw; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:24V RoHS Compliant: Yes
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 3NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = 774 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)