Pilz 772140

Configurable safe small controllers PNOZmulti 2, expansion module, 16 safe digital inputs.
$ 302.647

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 772140.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Pilz 772140 provided by its distributors.

Configurable safe small controllers PNOZmulti 2, expansion module, 16 safe digital inputs.
TeSys D contactor - 3P(3 NO) - AC-3 -
INPUT MODULE, DIGITAL, 16 I/P, PLUG-IN; Current Rating:46mA; Product Range:PNOZmulti 2 Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Pilz PNOZmulti2 Multi - 772140
Module Type = Digital Input Module / Suitable for = PNOZmulti 2 / Input Type = Digital / Inputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Spring Loaded Terminal / Termination Type = Screw Terminal

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)