Pilz 751177

Pilz Contact Expansion, 4 No, 24VDC, 17.5MM Width, Plug-in Spring Loaded Terminals
$ 221.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 751177.

element14 APAC

Datasheet10 pages13 years ago

Farnell

Inventory History

3 month trend:
+2.56%

Descriptions

Descriptions of Pilz 751177 provided by its distributors.

PILZ CONTACT EXPANSION, 4 NO, 24VDC, 17.5MM WIDTH, PLUG-IN SPRING LOADED TERMINALS
General Purpose Relay, Pnoz S7.2 Series, Interface, 4Pst-No, Spst-Nc, 24 Vdc, 6 A Rohs Compliant: Yes |Pilz 751177
安全 继电器, 4PST-NO, SPST-常闭, 24VDC;
TeSys D contactor - 4P(2 NO + 2 NC) - AC-1 -
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
IP40 6A 4NO/1NC DIN Rail Mount
SAFETY RELAY, 4PST-NO, SPST-NC, 24VDC; Contact Configuration: 4PST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PNOZ s7.2 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 240VAC; Rel

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)