Safety Relay, 8 Form A, 1 Form B, 9PST, Momentary, 0.125A (Coil), 3000mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN Rail/Panel Mount
PNOZsigma contact expansion, outputs: 8 N/O, 1 N/C, UB = 24 V DC, width: 45 mm, plug-in spring-loaded terminals, contact block for contactexpansion in connection with safety-related control components.
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 8NO / Supply Voltage - AC V = 240 / Supply Voltage - DC V = 24 / Switching Current - AC A = 6 / Switching Current - DC A = 6 / Housing Material = Polycarbonate / Termination Type = Cage Clamp Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Series = PNOZsigma Series