Pilz 751107

Pilz Contact Expansion, 24 V DC, 17.5MM Width, Plug-in, Spring Loaded Terminals, 4 No, Nc
$ 207.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 751107.

element14 APAC

Datasheet8 pages14 years ago

Farnell

Inventory History

3 month trend:
+38.43%

Supply Chain

Introduction Date2022-04-26

Descriptions

Descriptions of Pilz 751107 provided by its distributors.

PILZ CONTACT EXPANSION, 24 V DC, 17.5MM WIDTH, PLUG-IN, SPRING LOADED TERMINALS, 4 NO, NC
General Purpose Relay, Pnoz S7 Series, Interface, 4Pst-No, Spst-Nc, 24 Vdc, 6 A Rohs Compliant: Yes |Pilz 751107
PNOZ S7 C 24VDC 4 N O 1 N C PNOZ 4 N O 1 N C UB 24 V DC WIDTH 17.5 MM
安全继电器, 4PST-NO/SPST-常闭, 24VDC, 6A;
TeSys D contactor - 4P(2 NO + 2 NC) - AC-1 -
Contact Expansion Module, PNOZ S7 C
SAFETY RELAY, 4PST-NO/SPST-NC, 24VDC, 6A; Contact Configuration: 4PST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PNOZ s7 Series; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 240VAC; Re

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)