What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 751102

Pilz Safety Relay, 1 Channel Wiring, Auto, 3NO, Nc, 24V DC, 17.5MM, E Stop Monitor, Plug in
$ 245.743

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 751102.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20

Related Parts

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact2700466
Electromechanical Relay 24VDC 300Ohm 6A 3PST(12.5x114.5x112.2)mm DIN Rail Safety Relay

Descriptions

Descriptions of Pilz 751102 provided by its distributors.

PILZ SAFETY RELAY, 1 CHANNEL WIRING, AUTO, 3NO, NC, 24V DC, 17.5MM, E STOP MONITOR, PLUG IN
Safety Relay, 3 Form A, 1 Form B, 4PST, Momentary, 0.083A (Coil), 2000mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN Rail/Panel Mount
Relay, Safety, 3Pst-No, 240Vac, 6A; Coil Voltage:24Vdc; Contact Configuration:3Pst-No; Product Range:Pnoz S2 Series; Relay Mounting:Din Rail; Contact Current:6A; Relay Terminals:Spring Clamp; Contact Voltage Ac Nom:240V; Contact Rohs Compliant: Yes |Pilz 751102
PNOZsigma safety relay (standalone), inputs: 1-channel wiring without detection of shorts across contacts, manual/automaticstart, outputs: 3 N/O, 1 N/C, 1 SC, UB 24 V DC, width: 17.5 mm, plug-in spring-loaded terminals, monitoring of E-STOP, safety gates.

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)