Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2700466

Electromechanical Relay 24VDC 300Ohm 6A 3PST(12.5x114.5x112.2)mm DIN Rail Safety Relay

$ 192.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700466.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-39.17%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2700467
Safety relays, 3 Form A (N/O), 24 V (DC), 150 Ω, 6 A, 250 V (DC), 250 V (AC), 2700467
Phoenix Contact2700569
Electromechanical Relay 24VDC 300Ohm 6A 3PST(12.5x114.5x112.2)mm DIN Rail Safety Relay
Phoenix Contact2700570
Electromechanical Relay 24VDC 300Ohm 6A 3PST(12.5x114.5x116.6)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of Phoenix Contact 2700466 provided by its distributors.

Electromechanical Relay 24VDC 300Ohm 6A 3PST(12.5x114.5x112.2)mm DIN Rail Safety Relay
Phoenix,PSR-MC20-3NO-1DO-24DC-SC,Safety relay,Phoenix Safety relay, PSR-MC20-3NO-1DO-24DC-SCseries, 24V DC, 1passageway, Suitable for emergency stop、 Safety switch/interlock
SAFETY RELAY, 250VAC, 6A, DIN RAIL; Coil Voltage: 24VDC; Contact Configuration: -; Product Range: PSR-MC20 Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Contact Vol
Safety relay for emergency stop and safety doors up to SIL 1, Cat. 1, PL c, depending on the application up to SIL 3, Cat. 4, PL e, 1-channel operation, automatic/manual start, 3 enabling current paths, US = 24 V DC, plug-in screw terminal block

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG