What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 750134

Safety Relay, 1 Or 2 Ch E-stop Monitor, 3A 24VDC 240VAC, 3 No 1 Nc, Pnoz Series
$ 350.077

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 750134.

element14 APAC

Datasheet10 pages17 years ago

Farnell

Inventory History

3 month trend:
+13.26%

Related Parts

SAFETY RELAY UNIT
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay

Descriptions

Descriptions of Pilz 750134 provided by its distributors.

SAFETY RELAY, 1 OR 2 CH E-STOP MONITOR, 3A 24VDC 240VAC, 3 NO 1 NC, PNOZ SERIES
Safety Relay, 4PST, Momentary, AC/DC Input, Panel Mount
PILZ PNOZ SAFETY RELAY, 48-240VACDC 3 N/O 1 N/C 750134
PNOZ S4 48-240VECDC 3 N/O 1 N/C Safety Relay
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
TeSys D contactor S207 - 3P (3NO) AC-3 12A
安全继电器, PNOZ S4, 24-240VAC;
Pilz , PNOZ s4, 48 ¡ú 240V /, 2
Relay, Safety, 3Pst-No, 240Vac, 6A; Coil Voltage:240V; Contact Configuration:3Pst-No; Product Range:Pnoz S4 Series; Relay Mounting:Din Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage Ac Nom:240V; Contact Voltage Dc Rohs Compliant: Yes |Pilz 750134
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 3NO / Supply Voltage - AC V = 240 / Supply Voltage - DC V = 48 / Switching Current - AC A = 6 / Switching Current - DC A = 6 / Response Time ms = 170 / Resetting Time ms = 20 / Termination Type = Screw Terminal / Mounting Type = Plug-In / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = PNOZsigma Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)