Pilz 570510

Motor circuit breaker, TeSys GV3, 3P, 30-40 A, thermal magnetic, upstream EverLink terminals

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pilz 570510 provided by its distributors.

Motor circuit breaker, TeSys GV3, 3P, 30-40 A, thermal magnetic, upstream EverLink terminals
PILZ MAGNETIC SAFETY GATE SYSTEM, 500N MAGNETIC HOLD, 8 PIN, M12 CONNECTOR, 4 LEDS
PSEN SL-0.5P 1.1 1 SWITCH Safety Gate Switch
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Switch Type = Safety Switch / Actuator Type = Coded / Supply Voltage - DC V = 24 / Switching Distance mm = 8 / Housing Material = Polybutylene Terephthalate (PBT) / Termination Type = Connector, M12, 8-Pin, Male / Protection Rating = IP67 / Series = 570 Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)