SWITCH, SAFETY INTERLOCK, 2NO/2NC, 24V; Product Range: -; Contact Configuration: DPST-NO, DPST-NC; Switch Terminals: Spring Clamp; Contact Voltage AC Max: 24V; Contact Current AC Max: 2.5A; IP Rating: -; Contact Voltage DC Max
Switch Type = Safety Switch / Contact Configuration = 2NC / Contact Configuration = 2NO / Actuator Type = Radius / Switching Voltage - AC V = 230 / Switching Voltage - DC V = 240 / Switching Current - AC A = 2.5 / Housing Material = Thermoplastic / Lock Type = Spring Lock / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Protection Rating = IP67 / Series = 570 Series / Width mm = 42.5 / Height mm = 184 / Depth mm = 51